4-1393254-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1393254-3

W91-X152-15=M6/M7/M9/W6/W7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 4-1393254-3 is a high-quality replacement for the W91-X152-15 fuse. This fuse is compatible with M6, M7, M9, W6, and W7 models, making it versatile and suitable for a wide range of applications. It is designed to provide reliable protection for electrical circuits, ensuring the safety and longevity of your devices. Upgrade to the 4-1393254-3 fuse for superior performance and peace of mind.

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 15 Amps.

Search Keywords: 413932543

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393254-3
Alias/AKA:
W91-X152-15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is 4-1393254-3 RoHS compliant?

Yes, 4-1393254-3 is RoHS compliant.

What is the lead time for 4-1393254-3?

The standard lead time for 4-1393254-3 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 162

Can Ship immediately

MOQ for out of Stock Qty: 36

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$93.12
10
$87.04
25
$86.62
36
$86.40
72
$77.65
108
$77.08
144 +
$76.51