4-1393250-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1393250-2

W28-XQ1A-9=W28 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

W28-XQ1A-9=W28

Product Highlights:

  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 9 A

Search Keywords: 413932502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393250-2
Alias/AKA:
W28-XQ1A-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
9 A
Terminal Design:
Quick Connect
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is 4-1393250-2 RoHS compliant?

Yes, 4-1393250-2 is RoHS compliant.

What is the lead time for 4-1393250-2?

The standard lead time for 4-1393250-2 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 64

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$2.85
50
$2.73
100
$2.67
300
$2.59
500
$2.55
1,000
$2.49
2,500 +
$2.42