help desk software
ROHs Equivalent
5413589-8
5413589-8
In Stock: 1
Minimum Order: 5
VIEW PRODUCT
413589-8 by te connectivity / amp brand
Image is representational - see mfr. specs

413589-8

TE Connectivity / AMP Brand

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk

Product Highlights:

  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked

Search Keywords: 4135898

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
413589-8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
29.46 x 14.53 mm
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides