41341 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

41341

RING .250 (6.3 MM) 12-10 AWG TPCU ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

41341 is a closed ring tongue terminal designed for secure electrical connections on M6 studs, accommodating 12–10 AWG stranded copper wire. The terminal features an open barrel design with tin plating for corrosion resistance and a straight orientation for direct stud mounting. Key dimensional specifications include a 6.73 mm stud diameter, 1.02 mm tongue thickness, 20.83 mm overall length, and 3.3 mm barrel inside diameter, supporting wire sizes from 6529 to 10382 CMA. Operating reliably across a temperature range of -40°C to +110°C, this uninsulated terminal is ideal for automotive, industrial, and power distribution applications requiring robust mechanical attachment without insulation support. The terminal is EU RoHS compliant and halogen-free, making it suitable for environmentally conscious designs.

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]

Search Keywords: 41341

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
41341
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 41341 RoHS compliant?

Yes, 41341 is RoHS compliant.

What is the lead time for 41341?

The standard lead time for 41341 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,645

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 5000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.6487
2,500
$0.6471
5,000
$0.6455
10,000
$0.3417
15,000
$0.2405
20,000 +
$0.2357