4001-7947-00 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4001-7947-00

Conn OSMM PL 0Hz to 45GHz 50Ohm Solder ST Cable Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1058955-1 is an OSMM microminiature straight cable plug connector designed for use with .047 diameter semi-rigid cable. This connector features direct solder attachment for reliable cable termination and a gold plated finish for excellent conductivity and corrosion resistance. The connector has a reference length (Dim. A) of .360 inches (9.20 mm) and a hex dimension of .187 inches (4.75 mm). It is part of TE Connectivity's threaded connector series designed for aerospace, defense, and marine applications where compact size and reliable RF performance are essential.

Product Highlights:

  • Connector
  • Plug
  • Mount Type = Free Hanging
  • Body Style = Straight
  • Terminate To Coaxial Cable

Search Keywords: 4001794700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4001-7947-00
Alias/AKA:
1058955-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
OSMM
Impedance:
50 Ohm
Operating Frequency:
0 to 45 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Dimension:
9.1 x 7.2 mm

FREQUENTLY ASKED QUESTIONS

Is 4001-7947-00 RoHS compliant?

Yes, 4001-7947-00 is RoHS compliant.

What is the lead time for 4001-7947-00?

The standard lead time for 4001-7947-00 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 367

Can Ship immediately

MOQ for out of Stock Qty: 50

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$294.60
10
$293.88
25
$293.14
50
$292.40
100
$149.35
150
$101.66
200 +
$99.63

Tools/3D Models

Product Guides