3-84952-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-84952-0

1MM FPC HORZ.BTTM CONT.ASS.30P ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1MM FPC HORZ.BTTM CONT.ASS.30P

Product Highlights:

  • 1.00 mm Centerline
  • Number of Positions = 30
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom

Search Keywords: 3849520

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-84952-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
REEL
Type:
FPC Connector
Number of Contacts:
30
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
200 VAC
Maximum Current Rating:
1/Contact A
Dimension:
37.92 x 6.54 x 2.56 mm
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 3-84952-0 RoHS compliant?

Yes, 3-84952-0 is RoHS compliant.

What is the lead time for 3-84952-0?

The standard lead time for 3-84952-0 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17,999

Can Ship immediately

MOQ for In Stock Qty: 1200

MOQ for out of Stock Qty: 1200

Multiple: 1200

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
500
$4.13
1,000
$4.12
1,200
$4.14
1,800
$4.11
3,600
$2.17
5,400
$1.49
7,200 +
$1.46