3-647409-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-647409-1

SL156 HOODED CONT, LID,LP LF

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SL156 HOODED CONT, LID,LP LF

Search Keywords: 36474091

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-647409-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Contact Type:
Signal
Gender:
SKT
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Bright Tin over Nickel
Maximum Current Rating:
10 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 3-647409-1 RoHS compliant?

Yes, 3-647409-1 is RoHS compliant.

What is the lead time for 3-647409-1?

The standard lead time for 3-647409-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,626

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1323
3,000
$0.1261
5,000
$0.1229
8,000
$0.1185
25,000
$0.1146
50,000
$0.1141
100,000
$0.1138
150,000 +
$0.1135