3-646356-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-646356-0

2MM HM ASY,T-D HDR,10R,220,AP ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-646356-0 is a male connector assembly designed as a Z-PACK 2mm HM Type D connector for high-density interconnect applications. The connector features a contact layout with multiple rows and columns supporting up to 25 positions, with plated-through holes arranged in a 2×2 mm square grid pattern. The housing is constructed from glass-filled polyester, while contacts are made from phosphor bronze with nickel underplating (1.27 µm minimum) and tin/lead plating (0.5 µm minimum) on the action pin area. The connector conforms to IEC 61076-4-101 performance level 2 and is qualified against Telcordia GR-1217-CORE quality level 3 for both central office and uncontrolled environment applications. This assembly is ideal for telecommunications, data center, and industrial control systems requiring reliable, high-density signal transmission with proven quality standards.

Search Keywords: 36463560

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-646356-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
TUBE
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
230
Termination Method:
PRESS FIT

FREQUENTLY ASKED QUESTIONS

Is 3-646356-0 RoHS compliant?

No, 3-646356-0 is not RoHS compliant.

What is the lead time for 3-646356-0?

The standard lead time for 3-646356-0 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Multiple: 10

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
10
$47.07
50
$46.95
100
$46.83
180
$46.71
360
$24.65
540
$16.96
720 +
$16.62