help desk software
3-640622-9 by te connectivity / amp brand
Image is representational - see mfr. specs

3-640622-9

TE Connectivity / AMP Brand

09P MTA100 FD THRU ASSY BLUE

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

09P MTA100 FD THRU ASSY BLUE

Search Keywords: 36406229

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-640622-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,254

Ships today, if you order in

Minimum Order Quantity: 70

Qty
Unit Price
70
$0.9384
350
$0.9282
700
$0.9078
1,400
$0.8874
2,000
$0.8670
2,500
$0.8160
5,000 +
$0.7752
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides