3-5179030-0
TE Connectivity / AMP Brand0.8FH,P07H.5,200,30/Sn,TU,SC ...
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
0.8FH,P07H.5,200,30/Sn,TU,SC
Product Highlights:
- Plug
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 200
- In-Line Contact Layout
Search Keywords: 351790300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-5179030-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Tube
Stack Height:
.276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
PCB Connector Assembly Type:
PCB Mount Header
Termination Method to Printed Circuit Board:
Surface Mount
Mating Alignment:
With
Contact Mating Area Plating Material:
Gold
Contact Mating Area Plating Material Finish:
Matte
Contact Layout:
Inline
Mating Tab Thickness:
.008 in, .2 mm
Board-to-Board Configuration:
Parallel
Mating Tab Width:
.016 in, .4 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Mating Alignment Type:
Polarization
Stackable:
Yes
PCB Mount Alignment Type:
Positioning Bosses
Housing Material:
Matte
Packaging Reel Diameter:
.5 in
Number of Positions:
200
Packaging Quantity:
5
PCB Mount Alignment:
With
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Housing Temperature Rating:
High
Circuit Application:
Signal
PCB Contact Termination Area Plating Material Finish:
Matte
Assembly Process Feature:
Pick and Place Cover
Mating Entry Location:
Top
Contact Base Material:
Brass
PCB Mount Orientation:
Vertical
Connector Height:
.276 in, 7 mm
Centerline (Pitch):
.031 in, .8 mm
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Assembly Process Feature Material:
Steel
Contact Type:
Tab
UL Flammability Rating:
UL 94V-0
Operating Voltage:
100 VAC
Dielectric Withstanding Voltage (Max):
500 VAC
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Insulation Resistance:
2 MΩ
PCB Contact Termination Area Plating Material:
Tin
Connector Mounting Type:
Board Mount
Connector System:
Board-to-Board
Sealable:
No
PCB Mount Retention:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Contact Current Rating (Max):
.5 A
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
Primary Product Color:
Natural
IN STOCK: 0
MOQ for out of Stock Qty: 375
Multiple: 5
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
375
$35.68
750
$18.23
1,125
$12.41
1,500
+
$12.16
English
Chinese
Spanish
