Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
350866-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
-55 to 105 °C
01P UMNL CAP HSG
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- Number of Circuits = 1
- In-Line Contact Layout
Search Keywords:
3508661
IN STOCK:
11,259
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3265
$32.650
1,000
$0.2534
$253.400
2,500
$0.2417
$604.250
5,000
$0.2276
$1,138.000
8,000
$0.2242
$1,793.600
16,000
$0.2199
$3,518.400
32,000
$0.2095
$6,704.000
56,000
+
$0.2063
$11,552.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![CAT-05-PP-BL](https://www.masterelectronics.com/images/parts/largeimages/49617479.jpg)
CAT-05-PP-BL
Cable Organiser Tools - Cable Bundle Diameter Range: 6.0 mm (0.236 in) Blue PP
![305183](https://www.masterelectronics.com/images/parts/largeimages/10355949.jpg)
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
![638078-3](https://www.masterelectronics.com/images/parts/largeimages/10459005.jpg)
638078-3
PIN, SF, SIZE 16, 14-18 AWG, NI/SN
![776428-1](https://www.masterelectronics.com/images/parts/largeimages/10492059.jpg)
776428-1
Connector Housing - Red - AMPSEAL Series - Receptacle - 2 Positions - 4.5 mm - AMPSEAL Pin...
![19164-0068](https://www.masterelectronics.com/images/parts/largeimages/43981415.jpg)
19164-0068
Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Perma-Seal™ Bag