350502-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

350502-2

SPADE TERMINAL (ST) 28-22 AWG ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

350502-2 is an open barrel spade tongue terminal with wrap around insulation support designed for machine-applied wire termination applications. This Type E terminal accommodates wire sizes from 28-22 AWG (0.08-0.4 mm²) with an insulation diameter range of 0.35-0.45 inches (0.89-1.14 mm) and is designed for #6 stud size. Constructed from brass with a stock thickness of 0.016 inches (0.041 mm), it features dimensions of W: 0.240 inches (6.10 mm), L: 0.545 inches (13.84 mm), E: 0.435 inches (44.05 mm), and C: 0.215 inches (5.46 mm). This terminal is ideal for electrical connections in automotive, industrial, and electronic applications requiring reliable wire-to-stud connections.

Product Highlights:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.08-0.40² [28-22] mm [AWG]

Search Keywords: 3505022

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350502-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 350502-2 RoHS compliant?

Yes, 350502-2 is RoHS compliant.

What is the lead time for 350502-2?

The standard lead time for 350502-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 864,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 9000

Multiple: 18000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0914
9,000
$0.0912
18,000
$0.0561
27,000
$0.0444
36,000 +
$0.0435