350436-2
RING TERMINAL 18-14 AWG TPST ...
DESCRIPTION
The 350436-2 is a machine-applied open barrel ring tongue terminal designed for secure wire-to-stud connections in electrical and electronic assemblies. This terminal accommodates wire sizes ranging from 18-14 AWG (0.8-2.0 mm²) and features a stud hole diameter of 10 mm, with a stock thickness of 0.51 mm. The terminal is constructed from tin-plated brass material, providing excellent corrosion resistance and electrical conductivity. Dimensions include a width of 2.96 mm, length of 0.677 inches (17.20 mm), and an insulation support dimension (E) of 52.9 mm. These terminals are widely used in automotive wiring harnesses, industrial control panels, and consumer electronics where reliable crimped connections to threaded studs are required.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 3504362
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 350436-2 RoHS compliant?
Yes, 350436-2 is RoHS compliant.
What is the lead time for 350436-2?
The standard lead time for 350436-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 40,000
Can Ship immediately
Manufacturer Stock: 50,000 can ship 10/26/26
Minimum Order Quantity: 5000
Factory Lead-Time 17 Weeks can ship 2/8/27
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
