328394
TE Connectivity / AMP BrandPIDG SPD 22-16COMM 22-18MIL 2 ...
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PIDG SPD 22-16COMM 22-18MIL 2
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 328394
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328394
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
IN STOCK: 11,333
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 30 Weeks
Qty
Unit Price
50
$0.4333
500
$0.3731
1,000
$0.3695
3,000
$0.3659
5,000
$0.3641
8,000
$0.3623
10,000
$0.3604
15,000
+
$0.3586
Product Guides
CUSTOMERS
ALSO BOUGHT
182651-1
CPC Plug Assy, 11-4, Rev Sex
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
213889-2
Circular Connector - CPC Series 5 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
RS-50-12
AC/DC Power Supply - 1 Output - 12V@4.2A - 50.4W
English
Chinese
Spanish
