3-2370527-9
TE Connectivity / AMP BrandPLUG, HOUSING, POWER VERSA-LOCK ...
DESCRIPTION
3-2370527-9 is a connector housing from TE Connectivity's Power Versa Lock series, designed for reliable electrical connections. This housing features Key C position configuration and is manufactured in natural color using PA66 glass-filled material (PA66-GF) for enhanced durability and strength. The housing has a 3x3 terminal arrangement and dimensions of approximately 29.03 mm x 17.55 mm x 18.25 mm. Compatible mating connectors include cap housings in panel mount and angled twist n lock versions, with optional terminal position assurance (TPA) and sealing accessories available. This connector housing is suitable for power distribution applications requiring secure, keyed connections.
Search Keywords: 323705279
SPECIFICATIONS
IN STOCK: 49,300
Can Ship immediately
Minimum Order Quantity: 350
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
