help desk software
3-2324201-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2324201-0

TE Connectivity / AMP Brand

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3-2324201-0 is a dual row receptacle housing connector designed for the Economy Power 2.5 (EP 2.5) connector system, which operates on a 2.5 mm (0.098 inch) centerline pitch. This connector is part of a comprehensive connectivity solution offering wire-to-wire, wire-to-panel, and wire-to-board options with compact form factor suitable for densely packed printed circuit boards. The housing is available in multiple position configurations (8 to 40 positions) and meets stringent flammability standards including Glow Wire Test (GWT) according to IEC 60335-1 and UL 94 V-0 ratings. The asymmetrical terminal design facilitates proper mating and reduces assembly errors on the shop floor. This connector is ideal for applications requiring reliable interconnection in space-constrained environments such as consumer appliances, industrial equipment, and power distribution systems.

Search Keywords: 323242010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2324201-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Bag

IN STOCK: 900

Can Ship immediately

You may purchase all in-stock quantity of 900

Stock lot only: 900

MOQ for In Stock Qty: 4500

MOQ for out of Stock Qty: 4500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$0.4561
4,500
$0.4146
6,750
$0.3282
9,000 +
$0.3217