help desk software
3-2323743-2 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2323743-2

TE Connectivity / AMP Brand

HOUSING, PLUG, GWT, 32P, DUAL ROW, EP2.5 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3-2323743-2 is a dual-row plug housing connector from the Economy Power 2.5 (EP 2.5) connector system, designed for compact, high-density interconnection applications. This connector features a 2.5 mm (0.098 inch) centerline pitch and is constructed with materials meeting both Glow Wire Test (GWT) per IEC 60335-1 and UL 94 V-0 flammability standards, ensuring safety in demanding environments. The housing supports multiple position configurations and is compatible with the full range of EP 2.5 headers and mating components. The asymmetrical terminal design facilitates proper orientation during assembly, reducing installation errors on the shop floor. This connector is ideal for densely packed printed circuit boards in applications requiring reliable power distribution and signal connectivity with enhanced safety compliance.

Search Keywords: 323237432

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2323743-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Bag

IN STOCK: 2,800

Can Ship immediately

MOQ for In Stock Qty: 700

MOQ for out of Stock Qty: 700

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
700
$0.7429
1,400
$0.7410
2,800
$0.7392
4,900
$0.7374
9,800
$0.3904
14,700
$0.2747
19,600 +
$0.2692