3-2271111-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-2271111-2

Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

3-2271111-2 is an M12 4-pole male screw connection straight shielded connector designed for industrial automation and control applications. The connector features A-coding configuration with PG7 cable gland, M12x1 thread with SW 18mm wrench size, and shielded design for reliable signal transmission in electromagnetically noisy environments. It operates over a temperature range of -40°C to +85°C, ensuring stable performance across diverse industrial settings. The connector is field-installable and supports secure, repeatable connections for sensor and actuator networks in machine automation, providing environmental protection and compact form factor suitable for space-constrained installations.

Search Keywords: 322711112

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2271111-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 3-2271111-2 discontinued?

Yes, 3-2271111-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 3-2271111-2?

The recommended replacement for 3-2271111-2 is T4111012041-000 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 3-2271111-2 RoHS compliant?

Yes, 3-2271111-2 is RoHS compliant.

What is the lead time for 3-2271111-2?

The standard lead time for 3-2271111-2 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 119

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$23.27
15
$22.83
30
$22.40
60
$21.97
100
$21.53
250
$21.11
1,000 +
$20.68

Tools/3D Models

Product Guides