help desk software
3-2232962-5 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2232962-5

TE Connectivity / AMP Brand

5P POTTED RAST 2.5 HEADER ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3-2232962-5 is a RAST 2.5 tab header assembly in a potted version designed for PCB mounting applications. This 5-position connector features a nylon housing rated UL94 V0 with 750°C GWT no flame contact, and copper alloy terminals with 0.60mm thickness. The finish consists of tin plating over nickel underplating, ensuring reliable electrical contact. The connector uses PCB Layout B configuration with natural color housing and void cavities at positions 2 and 4. This header assembly is suitable for applications requiring secure and reliable wire-to-board connections in consumer electronics and appliances.

Search Keywords: 322329625

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2232962-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
2503584VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 120 °C

IN STOCK: 39,820

Can Ship immediately

Minimum Order Quantity: 300

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
11
$2.94
300
$2.82
500
$2.71
2,000
$2.60
4,000 +
$2.50