321870-1
STRATO-THERM, HR 2/0 5/16 NIPL ...
DESCRIPTION
321870-1 is a ring tongue terminal designed for use with 2/0 AWG solid or stranded wire, featuring a brazed seam construction and tin-plated copper finish per ASTM B-545. The terminal has a maximum recommended operating temperature of 170°C and is constructed from annealed copper per ASTM B-152 with a minimum tin plate thickness of 0.00254 mm. It is UL listed (File E13288) and certified to LR7189 standards, meeting military specification MS 20659-119 CLASS 2. The terminal features a 5/16 stud hole with a diameter of 8.33±0.13 mm and a maximum washer radius of 15.87 mm, making it suitable for high-reliability electrical connections in industrial and automotive applications requiring robust wire termination.
Search Keywords: 3218701
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 321870-1 RoHS compliant?
Yes, 321870-1 is RoHS compliant.
What is the lead time for 321870-1?
The standard lead time for 321870-1 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 33
Can Ship immediately
MOQ for out of Stock Qty: 125
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
