help desk software
3-2176370-6 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2176370-6

TE Connectivity / AMP Brand

RQ 0603 1K0 0.1% 10PPM 5K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP BRAND part 3-2176370-6 is a high-precision resistor designed for applications requiring tight tolerance and excellent stability. With a resistance of 1k ohms, this resistor is built in a compact 0603 package, making it ideal for space-constrained circuits. It features an exceptional tolerance of 0.1% and a low temperature coefficient of 10ppm, ensuring reliable performance across a wide range of temperatures. Supplied in a 5,000-piece reel, it is perfect for automated assembly and high-volume production. This resistor is suitable for precision circuits in industrial, automotive, and consumer electronics applications, offering superior accuracy and dependability.

Search Keywords: 321763706

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176370-6
Alias/AKA:
RQ73C1J1K0BTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Power Rating:
.15 W
Temperature Coefficient:
±10 ppm/°C
Element Type:
Thin Film
Number of Resistors:
1
Resistor Type:
Precision Resistor
Number of Terminations:
2
Resistance Value:
1.0K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
75 V
Product Type:
Fixed Resistor
Voltage Rating:
75 V

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1950
2,500
$0.1921
5,000
$0.1898
10,000
$0.1876
25,000
$0.1847
50,000
$0.1730
100,000 +
$0.1627