help desk software
3-2176348-3 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2176348-3

TE Connectivity / AMP Brand

CRGCQ 2010 220K 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 2010 220K 5%

Search Keywords: 321763483

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176348-3
Alias/AKA:
CRGCQ2010J220K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Element Type:
Thick Film
Number of Terminations:
2
Power Rating:
.75 W
Temperature Coefficient:
±100 ppm/°C
Number of Resistors:
1
Resistor Type:
General Purpose Resistor
Resistance Value:
220K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 64,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0331
8,000
$0.0324
28,000
$0.0310
52,000
$0.0303
100,000
$0.0296
152,000
$0.0292
252,000
$0.0272
500,000 +
$0.0251