help desk software
3-2176340-7 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2176340-7

TE Connectivity / AMP Brand

CRGCQ 0603 1M0 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 0603 1M0 5%

Search Keywords: 321763407

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176340-7
Alias/AKA:
CRGCQ0603J1M0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Element Type:
Thick Film
Resistor Type:
General Purpose Resistor
Temperature Coefficient:
±100 ppm/°C
Number of Resistors:
1
Power Rating:
.1 W
Number of Terminations:
2
Resistance Class:
1MΩ – 1GΩ
Resistance Value:
1M Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
75 V
Product Type:
Fixed Resistor
Voltage Rating:
75 V

IN STOCK: 185,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0023
50,000
$0.0022
100,000
$0.0022
150,000
$0.0021
250,000
$0.0020
500,000
$0.0018
1,000,000 +
$0.0017