3-2176338-7
TE Connectivity / AMP BrandCRGCQ 0402 1M0 5%
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CRGCQ 0402 1M0 5%
Search Keywords: 321763387
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176338-7
Alias/AKA:
CRGCQ0402J1M0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
US
ECCN:
EAR99
Reel Pack:
10000
Package Type:
Reel
Number of Resistors:
1
Number of Terminations:
2
Resistor Type:
General Purpose Resistor
Element Type:
Thick Film
Power Rating:
.0625 W
Temperature Coefficient:
±100 ppm/°C
Resistance Value:
1M Ω
Resistance Class:
1MΩ – 1GΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Voltage Rating:
50 V
Product Type:
Fixed Resistor
IN STOCK: 390,000
Can Ship immediately
Minimum Order Quantity: 10000
Multiple: 10000
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
10,000
$0.0017
50,000
$0.0015
100,000
$0.0015
150,000
$0.0015
250,000
$0.0014
500,000
$0.0013
1,000,000
+
$0.0012
English
Chinese
Spanish
