help desk software
3-2176310-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2176310-0

TE Connectivity / AMP Brand

RP 1E 0.1W 215R 0.1% 25PPM 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 1E 0.1W 215R 0.1% 25PPM 1K RL

Search Keywords: 321763100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176310-0
Alias/AKA:
RP73PF1E215RBTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Power Rating:
.1 W
Temperature Coefficient:
±25 ppm/°C
Number of Terminations:
2
Element Type:
Thin Film
Operating Temperature Range:
-55 – 155 °C
Number of Resistors:
1
Resistor Type:
Precision Resistor
Resistance Class:
Up to 1kΩ
Resistance Value:
215 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Voltage Rating:
25 V
Product Type:
Fixed Resistor

IN STOCK: 1,814

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1028
3,000
$0.0991
5,000
$0.0975
8,000
$0.0959
25,000
$0.0828
50,000
$0.0761
100,000
$0.0698
150,000 +
$0.0686