help desk software
3-2176230-7 by te connectivity / amp brand
Image is representational - see mfr. specs

3-2176230-7

TE Connectivity / AMP Brand

3522 820R 5% 3W ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3522820RJT is an SMD power resistor from TE Connectivity's Type 3522 Series, designed for automotive and high-frequency applications with AEC-Q200 Grade 4 qualification. It delivers 3 watts of power at 70°C ambient temperature with a maximum working voltage of 250V and maximum overload voltage of 500V, supporting a rated current of 2.5A and maximum overload current of 10A. The resistor features a compact form factor with dimensions of 6.35 mm length, 3.20 mm width, and 1.10 mm height, utilizing a high-purity alumina substrate with nickel-barrier and tin termination for reliable soldering. It operates across a wide temperature range from -55°C to +155°C and is supplied on 7-inch reels with 2000 pieces per reel, offering excellent reliability for automotive, industrial, and high-frequency circuit applications where small size-to-power ratio and cost-effectiveness are essential.

Search Keywords: 321762307

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176230-7
Alias/AKA:
3522820RJT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Resistor Type:
Power Resistor
Power Rating:
3 W
Temperature Coefficient:
±100 ppm/°C
Element Type:
Thick Film
Number of Resistors:
1
Number of Terminations:
2
Resistance Class:
Up to 1kΩ
Resistance Value:
820 Ω
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2341
4,000
$0.2286
6,000
$0.2254
8,000
$0.2231
10,000
$0.2213
26,000
$0.2138
50,000 +
$0.1980