3-2172068-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-2172068-2

M8 FEMALE R/A PNL.4P.PCB (AU) ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-2172068-2 is an M8 female 4-pole right-angle rear mount PCB connector designed for industrial automation and control applications. This unshielded connector features an M8x1 thread interface and operates over a temperature range of -40°C to +85°C. The connector is part of TE Connectivity's M8/M12 connector system, providing reliable sensor connections in industrial environments. Key dimensions include a panel thickness accommodation of 1 mm minimum to 2.2 mm maximum. This connector is ideal for machine automation, sensor connections, and other applications requiring compact, reliable connections with environmental protection.

Search Keywords: 321720682

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2172068-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is 3-2172068-2 RoHS compliant?

Yes, 3-2172068-2 is RoHS compliant.

What is the lead time for 3-2172068-2?

The standard lead time for 3-2172068-2 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Can Ship immediately

MOQ for In Stock Qty: 4

MOQ for out of Stock Qty: 4

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
4
$91.09
5
$90.86
10
$90.63
25
$90.41
50
$47.86
75
$33.68
100 +
$33.01