help desk software
321286 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

321286

PG BUTT 12-10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

321286 is a pre-insulated solderless butt splice terminal designed for reliable termination of 12-10 AWG (1160-13100 circular mils) wire connections. The terminal features yellow insulation color coding for easy wire size identification and accommodates dual wire insulation diameters of 0.250 inches and 0.165 x 0.315 inches, providing flexibility for various wire configurations. The splice utilizes a serration or dimple feature inside the terminal barrel to provide exceptional barrel contact and tensile strength, combined with a special plating process that creates high resistance to corrosion. This terminal is UL, CSA, and Military approved, making it suitable for applications ranging from control circuits to heavy-duty power wiring where reliable, high-quality terminations are essential.

Product Highlights:

  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = PLASTI-GRIP

Search Keywords: 321286

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321286
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 321286 RoHS compliant?

Yes, 321286 is RoHS compliant.

What is the lead time for 321286?

The standard lead time for 321286 is approximately 30 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4,617

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 1250

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
50
$0.9078
250
$0.9055
500
$0.9033
1,250
$0.9010
2,500
$0.5545
3,750
$0.4390
5,000 +
$0.4302