3-1926730-0
TE Connectivity / AMP BrandAssyMINIPAKHDL15a12pRAplugBdlk
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
AssyMINIPAKHDL15a12pRAplugBdlk
Search Keywords: 319267300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1926730-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
32
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
12Power/15Signal
Termination Method:
PRESS FIT
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
IN STOCK: 0
MOQ for out of Stock Qty: 56
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
56
$24.36
112
$14.99
168
$11.87
224
+
$11.63
English
Chinese
Spanish
