help desk software
3-1879501-7 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1879501-7

TE Connectivity / AMP Brand

CRGH Series SMD Thick Film Resistor - 33 ohm ±5% - 2.0W - 2512 - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3-1879501-7 is a high power thick film chip resistor from the CRGH series, designed for industrial and general purpose applications. This AEC-Q200 qualified resistor features a thick film resistive element that is screen printed, fired, and laser trimmed to tolerance, with a passivation layer for protection. The terminal finish consists of electroplated matte Sn over a Ni barrier layer, and the component is rated MSL1 for moisture sensitivity. The resistor offers a value range from 1O to 10MO and is available in seven package sizes. Common applications include automotive electronics and industrial power circuits where high power to size ratio is required.

Search Keywords: 318795017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1879501-7
Alias/AKA:
CRGH2512J33R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Power Rating:
2 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
250 V

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1314
8,000
$0.1283
12,000
$0.1265
28,000
$0.1227
52,000
$0.1200
100,000
$0.1130
152,000 +
$0.1125

Tools/3D Models

Product Guides