help desk software
3-1879453-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1879453-0

TE Connectivity / AMP Brand

TE 1000W 270R 5% Bracket ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 3-1879453-0 is a high-quality resistor designed for demanding applications. With a powerful 1000W power rating and resistance of 270 ohms, this component ensures reliable performance and efficiency in electronic circuits. Its 5% tolerance ensures precision and consistency, making it ideal for various industrial and commercial uses. The part features a sturdy bracket for easy mounting and secure installation, enhancing durability and robustness in challenging environments. Ideal for engineers and designers seeking a dependable solution for high-power requirements, the TE 1000W 270R 5% Bracket Resistor provides exceptional reliability and value.

Search Keywords: 318794530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1879453-0
Alias/AKA:
TE1000B270RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Resistance Class:
Up to 1kΩ
Power Rating:
1000 W
Temperature Coefficient:
±440 ppm/°C
Number of Terminations:
2
Packaging Method:
Loose Piece - Box
Number of Resistors:
1
Resistor Type:
Power Resistor
Resistance Value:
270 Ω
Element Type:
Wire Wound
Operating Temperature Range:
-55 – 155 °C
Panel Mount Feature Type:
Mounting Brackets
Operating Voltage:
2500 V
Voltage Rating:
2500 V

IN STOCK: 9

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$96.09
5
$95.14
10
$70.48
25
$63.64
50
$59.58
100
$56.12
250 +
$55.84