help desk software
3-1879452-3 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1879452-3

TE Connectivity / AMP Brand

Res Wirewound 470 Ohm 5% 750W A±440ppm/A°C RDL Lug Bolt-On/Bracket Mount Box/Loose

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 470 Ohm 5% 750W A±440ppm/A°C RDL Lug Bolt-On/Bracket Mount Box/Loose

Search Keywords: 318794523

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1879452-3
Alias/AKA:
TE750B470RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Technology:
Wirewound11336
Case Style:
Mullite11317
Mounting:
Bolt-On/Bracket Mount11323
Power Rating:
750 W
Termination Style:
Radial Lug11339
Resistance Value:
470 Ohm
Tolerance:
511340%
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$81.51
5
$80.70
10
$59.30
25
$53.42
50
$49.92
100
$46.95
250 +
$46.72

Tools/3D Models

Product Guides