3-1735481-0
TE Connectivity / AMP Brand0.8FH,R17H.5,200,30/Sn,TU,SC
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
0.8FH,R17H.5,200,30/Sn,TU,SC
Search Keywords: 317354810
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1735481-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
200
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
IN STOCK: 0
MOQ for out of Stock Qty: 300
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
300
$320.95
600
$163.93
900
$111.59
1,200
+
$109.35
English
Chinese
Spanish
