help desk software
3-1676625-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1676625-0

TE Connectivity / AMP Brand

Power Resistor - 300 Ohms ±5% - 25W - Chassis Mount - Solder Lugs ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HSA25300RJ is a 25W power resistor from the HS series, featuring a resistance of 300Ω with a ±5% tolerance. It is designed to dissipate 25W with a heatsink and 12.5W without, operating across a temperature range of -55°C to 200°C. This component has a maximum working voltage of 500V and a dielectric strength of 2500V AC peak. The aluminum housing ensures efficient heat dissipation, making it ideal for demanding applications like braking resistors, capacitor charging and discharging, and filters in power generation and industrial machinery.

Search Keywords: 316766250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1676625-0
Alias/AKA:
HSA25300RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Number of Resistors:
1
Resistor Type:
Power Resistor
Packaging Method:
Loose Piece - Tray
Number of Terminations:
2
Power Rating:
25 W
Resistance Class:
Up to 1kΩ
Temperature Coefficient:
±30 ppm/°C
Element Type:
Wire Wound
Resistance Value:
300 Ω
Operating Voltage:
550 VAC
Panel Mount Feature Type:
Flange with Mounting Holes
Voltage Rating:
550 VAC

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
100
$2.94
300
$2.57
500
$2.42
1,000
$2.27
2,500
$2.26
5,000
$2.25
7,500
$2.24
10,000 +
$2.23