3-1658013-1
MSB0.80PL5ASY28DP,-,10,VCTY ...
DESCRIPTION
The 3-1658013-1 is a MICTOR SB (Single Beam) connector designed for high-speed board-to-board interconnection applications. It features a 0.8mm pitch surface mount tail with single beam signal contacts and a dedicated ground bar, supporting data rates up to 12 Gbps with controlled impedance of 50 ohms or 100 ohms. The connector accommodates various stacking heights between 5mm and 30mm, with contact positions ranging from 28 to 200, and each power pin carries 9.5A maximum current. Operating over a temperature range of -65°C to +125°C with a maximum voltage rating of 125V AC, this hybrid connector provides low crosstalk performance and is ideal for server, storage, switch, industrial PC, automotive infotainment, and 5G applications requiring reliable high-speed signal and power transmission.
Search Keywords: 316580131
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3-1658013-1 RoHS compliant?
Yes, 3-1658013-1 is RoHS compliant.
What is the lead time for 3-1658013-1?
The standard lead time for 3-1658013-1 is approximately 18 days. In-stock quantities ship from Master Electronics.
IN STOCK: 463
Ships today, if you order in
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
