DESCRIPTION
3-1633930-9 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions that maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling must withstand high shear loads and moderate shock during the plastic deformation and extrusion of the terminal barrel, requiring careful material selection and dimensional control to prevent flash generation and maintain consistent termination quality. This tooling is essential for production environments where crimp quality monitoring, pull test values, and lead-per-hour throughput are critical performance metrics.
Search Keywords: 316339309
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 7 Weeks
English
Chinese
Spanish
