help desk software
3-1630027-2 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1630027-2

TE Connectivity / AMP Brand

HSC300 12R8 5% ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / AMP brand part 3-1630027-2 is a high-quality HSC300 12R8 5% resistor, designed for precision electronic applications. This component offers dependable performance and accuracy, making it an excellent choice for a wide range of industrial and commercial applications.

Search Keywords: 316300272

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1630027-2
Alias/AKA:
HSC30012R8J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Box
Packaging Method:
Loose Piece - Tray
Resistance Class:
Up to 1kΩ
Resistor Type:
Power Resistor
Power Rating:
300 W
Number of Resistors:
1
Temperature Coefficient:
±50 ppm/°C
Number of Terminations:
2
Element Type:
Wire Wound
Resistance Value:
12.8 Ω
Operating Voltage:
2500 VAC
Panel Mount Feature Type:
Flange with Mounting Holes
Voltage Rating:
2500 VAC

IN STOCK: 7

Can Ship immediately

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2
$41.11
6
$40.13
10
$39.52
26
$38.68
50
$37.90
100
$37.42
250 +
$34.83