3-1625885-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1625885-0

1W SM M/OX 5% 18R

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1W SM M/OX 5% 18R

Search Keywords: 316258850

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1625885-0
Alias/AKA:
ROX1SJ18R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
18 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 235 °C
Packaging:
Ammo Pack
Dimension:
10 x 3.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 3-1625885-0 RoHS compliant?

Yes, 3-1625885-0 is RoHS compliant.

What is the lead time for 3-1625885-0?

The standard lead time for 3-1625885-0 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0550
3,000
$0.0530
8,000
$0.0513
25,000
$0.0494
50,000
$0.0481
100,000
$0.0470
150,000
$0.0447
250,000 +
$0.0415