3-1624246-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1624246-8

RSS3 560R 5% AMMO PK ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RSS3W560RJTB is a 3W miniature metal oxide resistor from the RSS Series, designed for high-performance applications requiring stability and uniformity of characteristics. It features a 560 ohm resistance value with 5% tolerance (J-grade), a maximum working voltage of 350V, and a maximum overload voltage of 800V, making it suitable for space-constrained PC board applications. The resistor operates over a temperature range of -55°C to +155°C with a temperature coefficient of ±300 ppm, and withstands short-time overload of 2.5 times rated voltage for 5 seconds. Its complete flameproof construction, solvent-resistant coating, and excellent long-term stability make it ideal for replacing wire-wound resistors in demanding industrial and electronic applications where high power density and reliability are essential.

Search Keywords: 316242468

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1624246-8
Alias/AKA:
RSS3W560RJTB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Power Rating:
3 W
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 3-1624246-8 RoHS compliant?

Yes, 3-1624246-8 is RoHS compliant.

What is the lead time for 3-1624246-8?

The standard lead time for 3-1624246-8 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0808
3,000
$0.0759
5,000
$0.0726
8,000
$0.0724
25,000
$0.0662
50,000
$0.0625
100,000
$0.0553
150,000 +
$0.0552