3-1618107-5
TE Connectivity / AMP BrandElectromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay ...
RoHS Non-Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- Relay Type = Protective Relay
- WOUF Series
- AC Actuating System
- Input Voltage = 460 VAC
- Over/Underfrequency Protection Function
Search Keywords: 316181075
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1618107-5
Alias/AKA:
WOUF-46-60
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Time Delay
AC Coil Voltage:
460 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO,SPST-NC
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$241.50
3
$236.67
5
+
$231.94
English
Chinese
Spanish
