3-1617748-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1617748-4

FCA-125-3=M6106/19-003 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FCA-125-3 is a military/aerospace mid-range relay from the FCA 25 Amp Relay Series, designed for demanding applications requiring reliable switching performance. It features a DC actuating system with a polarized, monostable magnetic system, a coil rated at 28 VDC with 320 O resistance, and a 1 Form C (SPDT) contact arrangement. The relay is hermetically sealed with a raised vertical flange mount configuration and solder hook terminal configuration with tin-lead plating. It meets government/industry qualification M6106/19-003 and offers robust shock resistance of 200G's at 6ms and vibration resistance of 30G's from 10 to 3000Hz. This relay is ideal for military and aerospace applications where high reliability and environmental resistance are critical.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 A

Search Keywords: 316177484

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1617748-4
Alias/AKA:
M6106/19-003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
1 Form C, SPDT, 1 C/O
Coil Resistance:
320 Ω

FREQUENTLY ASKED QUESTIONS

Is 3-1617748-4 RoHS compliant?

Yes, 3-1617748-4 is RoHS compliant.

What is the lead time for 3-1617748-4?

The standard lead time for 3-1617748-4 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 99

Can Ship immediately

MOQ for out of Stock Qty: 4

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$292.63
4
$285.48
8
$282.65
12
$281.25
15 +
$242.70