help desk software
3-1617119-4 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1617119-4

TE Connectivity / AMP Brand

J1MSCD-26XM = M39016/25-036M ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3-1617119-4 is a sensitive TO-5 hermetically sealed electrically held relay designed for low-signal switching applications with 1 Form C (SPDT) contact arrangement. The relay features suppression and protection diodes, gold/platinum/palladium/silver alloy plated contacts, and operates with coil voltages ranging from 5 to 40 Vdc with a maximum coil power of 506 mW at 25°C. It delivers excellent RF switching performance with high shock and vibration ratings, a mechanical life expectancy of 1 million operations, and contact resistance of 100 milliohms maximum before life and 200 milliohms maximum after life. The relay is qualified to MIL-R-39016/26 and is commonly used in aerospace, military, and precision instrumentation applications where reliable low-level signal switching and high environmental performance are critical.

Search Keywords: 316171194

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1617119-4
Alias/AKA:
J1MSCD-26XM, M39016/25-036M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 26

Can Ship immediately

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$141.07
5
$140.72
7
$140.36
13
$93.02
20
$71.80
26 +
$70.37

Tools/3D Models

Product Guides