3-1617118-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1617118-9

J1MAP-26XL = M39016/7-024L ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

J1MAP-26XL is a QPL-qualified electromagnetic relay designed for reliable switching in demanding applications. It features a 2000 ohm coil resistance with a nominal voltage of 26.5 VDC, must operate voltage of 14.2 VDC, and must release voltage range of 1.37 VDC to 8.0 VDC. The relay offers fast switching performance with operate and release times of 2.0 ms maximum and contact bounce of 15 ms maximum. Rated for operation from -65°C to +125°C, it withstands vibration from 10 CPS to 3000 CPS at 30 g's and shock up to 75 g's for 6 ms duration. This relay is suitable for aerospace, military, and communications applications requiring high reliability and environmental resilience.

Product Highlights:

  • 1MA TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 316171189

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1617118-9
Alias/AKA:
M39016/7-024L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 3-1617118-9 RoHS compliant?

Yes, 3-1617118-9 is RoHS compliant.

What is the lead time for 3-1617118-9?

The standard lead time for 3-1617118-9 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

MOQ for out of Stock Qty: 14

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$191.27
5
$190.79
10
$190.31
14
$189.84
28
$100.50
42
$70.72
55 +
$69.31

Tools/3D Models

Product Guides