3-1617072-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1617072-5

3SBC1537A2 = M39016/13-072M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 3-1617072-5, also known as the 3SBC1537A2 or M39016/13-072M, is a high-quality electronic component designed for reliable performance in various applications. This part offers exceptional durability and precision, making it ideal for use in demanding environments. It features advanced technologies that ensure efficient electrical connections and enhanced signal integrity. With its compact size and versatile design, the 3-1617072-5 is a top choice for engineers and manufacturers seeking a dependable solution for their electrical and electronic systems.

Product Highlights:

  • 3SBC 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 A
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: 316170725

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1617072-5
Alias/AKA:
M39016/13-072M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
19.63 mA
Coil Resistance:
1.35 KOhm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is 3-1617072-5 RoHS compliant?

Yes, 3-1617072-5 is RoHS compliant.

What is the lead time for 3-1617072-5?

The standard lead time for 3-1617072-5 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
5
$263.15
10
$260.54
15
$257.96
20 +
$255.41

Tools/3D Models

Product Guides