3-1617022-2
Low Signal Relays-PCB FW5A1201G03 = FW5A RELAY ...
DESCRIPTION
The 3-1617022-2 is a double-pole, electrically held low-signal relay featuring a hermetically sealed crystal-can design with 2 Form C contact arrangement. It provides contact ratings up to 5 amps at 28 Vdc (resistive load) with bifurcated hardened silver alloy stationary contacts and gold-plated hardened alloy moveable contacts, delivering contact resistance of 50 milliohms maximum before life and 100 milliohms maximum after life. The relay offers excellent RF switching performance with RF losses ranging from 0.1 dB at 100 MHz to 0.4 dB at 1000 MHz, and achieves 50 million mechanical life operations with continuous duty cycle capability. With high shock and vibration ratings (20 G's at 10 to 2000 Hz and 100 G's shock resistance at 6±1 ms), optional terminal configurations, and coil voltage options from 1.8 to 40 Vdc, this relay is ideal for aerospace, military, and RF switching applications requiring reliable hermetic sealing and excellent electromagnetic performance.
Search Keywords: 316170222
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3-1617022-2 RoHS compliant?
No, 3-1617022-2 is not RoHS compliant.
What is the lead time for 3-1617022-2?
The standard lead time for 3-1617022-2 is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 35 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
