3-1565083-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1565083-4

GRACE INERTIA CONNECTOR 3.5 4P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-1565083-4 is a 4-position yellow plug housing designed for use with receptacle contacts in Grace Inertia Connectors (GIC) wire-to-wire applications. The housing features a 3.5 mm centerline pitch and is constructed from 6/6 Nylon material with UL94V-0 flammability rating and CTI 600 V or more. It utilizes keying option D (yellow) to prevent mismating with other keyed connectors. The plug housing dimensions include 19.4 mm length and 7.75 mm width, with the housing designed to mate with corresponding cap housings. This RoHS compliant connector housing is ideal for wire-to-wire interconnect applications requiring secure, keyed connections.

Search Keywords: 315650834

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1565083-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
400
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
-30 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 3-1565083-4 RoHS compliant?

Yes, 3-1565083-4 is RoHS compliant.

What is the lead time for 3-1565083-4?

The standard lead time for 3-1565083-4 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66,400

Can Ship immediately

MOQ for In Stock Qty: 400

MOQ for out of Stock Qty: 2000

Multiple: 400

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1,200
$0.1672
2,000
$0.1668
4,000
$0.1251
6,000
$0.1167
8,000 +
$0.1144