3-1532132-7
Connector Bayonet Coupling Receptacle 61-Position Socket-Contact Straight Panel Mount
RoHS Compliant
Pack Packaging
DESCRIPTION
Connector Bayonet Coupling Receptacle 61-Position Socket-Contact Straight Panel Mount
Search Keywords: 315321327
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1532132-7
Alias/AKA:
087-0018-2878
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
FREQUENTLY ASKED QUESTIONS
Is 3-1532132-7 RoHS compliant?
Yes, 3-1532132-7 is RoHS compliant.
What is the lead time for 3-1532132-7?
The standard lead time for 3-1532132-7 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
