3-1445100-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1445100-2

MICRO MNL HDR ASSY S/ROW LF ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

3-1445100-2 is a 12-position single-row vertical header connector from TE Connectivity's Micro MATE-N-LOK connector system, designed for wire-to-board connections. This header features contacts on a 3mm (0.118") centerline spacing with 15µ gold plating and through-hole mounting with metal hold-down retention features. The connector system supports current ratings up to 5 Amps maximum per line and is compatible with infrared (IR) reflow soldering processes. It is commonly used in wire-to-board and wire-to-panel configurations where reliable, compact connections are required in electronic assemblies.

Search Keywords: 314451002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1445100-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
430
Package Type:
Reel
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 3-1445100-2 discontinued?

Yes, 3-1445100-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 3-1445100-2 RoHS compliant?

Yes, 3-1445100-2 is RoHS compliant.

What is the lead time for 3-1445100-2?

The standard lead time for 3-1445100-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5,590

Can Ship immediately

Minimum Order Quantity: 430

Multiple: 430

Price (USD)

Qty
Unit Price
430
$2.29
860
$2.24
5,160
$2.19
10,320
$1.95
25,370 +
$1.75

Tools/3D Models

Product Guides