help desk software
Non-RoHS Equivalent
1546234-1
1546234-1
In Stock: 0
Minimum Order: 10
VIEW PRODUCT
Older Equivalent
725
725
In Stock: 2
Minimum Order: 100
VIEW PRODUCT
3-1437394-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1437394-0

TE Connectivity / AMP Brand

Conn NEMA RCP 2 POS Screw ST 30A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn NEMA RCP 2 POS Screw ST 30A

Product Highlights:

  • 700 Series Block Series
  • Terminal Block Type = NEMA
  • Terminal Block
  • Block Type = Flat Base
  • Medium Duty Application

Search Keywords: 314373940

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437394-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
NEMA
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides