3-1437137-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1437137-4

FSN-21.5A-10=NOMEX FS STD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3-1437137-4 is a FLEXSTRIP Jumper cable assembly designed for flexible film interconnection in electronic systems. It features 10 conductors with Nomex insulation material, a 2.54 mm centerline spacing, and an insulation length of 38.10 mm, providing reliable electrical connectivity with pin arrangements configured as Type A on both left and right sides. The assembly is rated for 3 amps continuous current at 300 VAC, with an impedance of 107 ohms, and operates reliably across a temperature range of -40°C to +125°C. This product is RoHS and ELV compliant, wave solder capable to 265°C, making it suitable for applications requiring flexible interconnection in consumer electronics, industrial equipment, and telecommunications systems where space constraints and reliability are critical.

Search Keywords: 314371374

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437137-4
Alias/AKA:
FSN-21.5A-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Cable Pitch:
2.54 mm
Type:
FFC Jumper Cable
Number of Conductors:
10

FREQUENTLY ASKED QUESTIONS

Is 3-1437137-4 RoHS compliant?

Yes, 3-1437137-4 is RoHS compliant.

What is the lead time for 3-1437137-4?

The standard lead time for 3-1437137-4 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 232

Can Ship immediately

You may purchase all in-stock quantity of 232

Stock lot only: 232

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$8.107
500
$7.370
1,000
$3.900
1,500
$2.740
2,000 +
$2.690

Tools/3D Models

Product Guides